Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No9375-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M7908
Your Part Number
692 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 10+ | $2.670 |
| 25+ | $2.460 |
| 50+ | $2.280 |
| 100+ | $2.130 |
| 250+ | $2.040 |
| 500+ | $1.890 |
| 2500+ | $1.770 |
Price for:Each
Minimum: 1
Multiple: 1
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No9375-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M7908
Technical Datasheet
Connector Type AMini-DIN Plug, 6 Way (PS/2)
Connector Type BMini-DIN Plug, 6 Way (PS/2)
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorGrey
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini-DIN Plug, 6 Way (PS/2)
Cable Length - Imperial
6.6ft
Jacket Color
Grey
SVHC
To Be Advised
Connector Type B
Mini-DIN Plug, 6 Way (PS/2)
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
