Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-110-047Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.94AM1443
Product RangeVTX Pulse Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.240 |
| 10+ | $3.090 |
| 25+ | $2.880 |
| 50+ | $2.650 |
| 100+ | $2.470 |
| 250+ | $2.260 |
| 500+ | $2.030 |
| 1000+ | $1.920 |
Price for:Each
Minimum: 1
Multiple: 1
$3.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-110-047Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.94AM1443
Product RangeVTX Pulse Series
Turns Ratio2:1
Inductance3mH
DC Resistance1.1ohm
ET Constant200Vµs
Isolation Voltage3.2kV
Product RangeVTX Pulse Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
2:1
DC Resistance
1.1ohm
Isolation Voltage
3.2kV
SVHC
No SVHC (25-Jun-2025)
Inductance
3mH
ET Constant
200Vµs
Product Range
VTX Pulse Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
