Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-080-215ACopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.73AM7692
Product RangeVTX-146 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.220 |
| 5+ | $54.200 |
| 10+ | $52.760 |
| 25+ | $51.810 |
| 50+ | $49.560 |
| 100+ | $45.030 |
| 250+ | $40.840 |
Price for:Each
Minimum: 1
Multiple: 1
$59.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-080-215ACopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.73AM7692
Product RangeVTX-146 Series
Power Rating80VA
Primary Voltages115V, 230V
Secondary Voltages2 x 15V
Winding TypeDual Primary, Dual Secondary
Toroid CenterOpen
Transformer MountingChassis Mount
Transformer TerminalsCable
Height44mm
Secondary Current Nom2.67A
Product RangeVTX-146 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
80VA
Secondary Voltages
2 x 15V
Toroid Center
Open
Transformer Terminals
Cable
Secondary Current Nom
2.67A
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V, 230V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Height
44mm
Product Range
VTX-146 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
