Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-151-15520SCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73AM7710
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.020 |
| 10+ | $5.740 |
| 25+ | $5.380 |
| 50+ | $4.960 |
| 100+ | $4.640 |
| 250+ | $4.270 |
| 500+ | $3.850 |
| 1000+ | $3.650 |
Price for:Each
Minimum: 1
Multiple: 1
$6.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-151-15520SCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73AM7710
Turns Ratio1:2000
Inductance-
Primary Current20A
ET Constant-
Frequency Range40kHz to 20kHz
DC Resistance Secondary-
DC Resistance Primary500mohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:2000
Primary Current
20A
Frequency Range
40kHz to 20kHz
DC Resistance Primary
500mohm
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Inductance
-
ET Constant
-
DC Resistance Secondary
-
Transformer Mounting
Through Hole
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
