Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-213-009-309Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73AM7716
Product RangeVTX-213 Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.630 |
| 5+ | $13.810 |
| 10+ | $12.850 |
| 25+ | $11.930 |
| 50+ | $10.930 |
| 100+ | $10.260 |
| 250+ | $9.380 |
Price for:Each
Minimum: 1
Multiple: 1
$14.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-213-009-309Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73AM7716
Product RangeVTX-213 Series
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max9VA
Output Voltage VAC9VAC
Output Current950mA
Plug TypeUK
Output ConnectorBarrel Plug 2.1mm x 5.5mm x 12mm
Input Voltage AC Max240V
Power Supply Output TypeFixed
Product RangeVTX-213 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
9VA
Output Current
950mA
Output Connector
Barrel Plug 2.1mm x 5.5mm x 12mm
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage VAC
9VAC
Plug Type
UK
Input Voltage AC Max
240V
Product Range
VTX-213 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
