Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-520-0909Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73AM7770
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.560 |
| 25+ | $1.460 |
| 50+ | $1.390 |
| 100+ | $1.290 |
| 250+ | $1.200 |
| 500+ | $1.070 |
| 1000+ | $0.976 |
Price for:Each
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-520-0909Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73AM7770
Inductance15mH
DC Current Rating200mA
DC Resistance Max-
Operating Temperature Min-25°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15mH
DC Resistance Max
-
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
200mA
Operating Temperature Min
-25°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
