Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-MIC1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AM6000
Product RangeVTX Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.300 |
| 5+ | $46.900 |
| 10+ | $44.900 |
| 25+ | $42.640 |
| 50+ | $39.830 |
| 100+ | $37.560 |
| 250+ | $34.180 |
| 5000+ | $33.500 |
Price for:Each
Minimum: 1
Multiple: 1
$50.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-MIC1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AM6000
Product RangeVTX Series
Turns Ratio1:0.5, 1:1CT
Primary Impedance150ohm
Secondary Impedance-
Secondary Power-
Frequency Max-
Isolation Voltage500VDC
Transformer ApplicationsMicrophone Input Transformer
DC Resistance Primary24ohm
DC Resistance Secondary22.5ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min-
Product RangeVTX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1:0.5, 1:1CT
Secondary Impedance
-
Frequency Max
-
Transformer Applications
Microphone Input Transformer
DC Resistance Secondary
22.5ohm
Transformer Terminals
PC Pin
Product Range
VTX Series
Primary Impedance
150ohm
Secondary Power
-
Isolation Voltage
500VDC
DC Resistance Primary
24ohm
Transformer Mounting
Through Hole
Frequency Min
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
