Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-MIC15Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AM6005
Product RangeVTX Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $68.810 |
| 5+ | $64.980 |
| 10+ | $63.030 |
| 25+ | $60.080 |
| 50+ | $56.040 |
| 100+ | $52.100 |
| 250+ | $48.580 |
Price for:Each
Minimum: 1
Multiple: 1
$68.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-MIC15Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AM6005
Product RangeVTX Series
Turns Ratio1CT:5,1CT:10CT
Primary Impedance150ohm
Secondary Impedance-
Secondary Power-
Frequency Max-
Isolation Voltage500VDC
Transformer ApplicationsMicrophone Input Transformer
DC Resistance Primary20ohm
DC Resistance Secondary2.89kohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min-
Product RangeVTX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1CT:5,1CT:10CT
Secondary Impedance
-
Frequency Max
-
Transformer Applications
Microphone Input Transformer
DC Resistance Secondary
2.89kohm
Transformer Terminals
PC Pin
Product Range
VTX Series
Primary Impedance
150ohm
Secondary Power
-
Isolation Voltage
500VDC
DC Resistance Primary
20ohm
Transformer Mounting
Through Hole
Frequency Min
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
