Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-MIC4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AM6008
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.300 |
| 5+ | $46.900 |
| 10+ | $44.900 |
| 25+ | $42.640 |
| 50+ | $39.830 |
| 100+ | $37.560 |
| 250+ | $34.180 |
| 5000+ | $33.500 |
Price for:Each
Minimum: 1
Multiple: 1
$50.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-MIC4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AM6008
Turns Ratio1:8
Primary Impedance1.32kohm
Secondary Impedance12.5kohm
Secondary Power-
Frequency Max30kHz
Isolation Voltage-
Transformer ApplicationsMicrophone Input Transformer
DC Resistance Primary18.5ohm
DC Resistance Secondary1.5kohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min20Hz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1:8
Secondary Impedance
12.5kohm
Frequency Max
30kHz
Transformer Applications
Microphone Input Transformer
DC Resistance Secondary
1.5kohm
Transformer Terminals
PC Pin
Product Range
-
Primary Impedance
1.32kohm
Secondary Power
-
Isolation Voltage
-
DC Resistance Primary
18.5ohm
Transformer Mounting
Through Hole
Frequency Min
20Hz
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
