Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoSC5.9 8006Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK8512
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.440 |
| 5+ | $12.830 |
| 10+ | $12.030 |
| 25+ | $10.730 |
| 100+ | $10.100 |
| 500+ | $9.810 |
| 1000+ | $9.200 |
Price for:Each
Minimum: 1
Multiple: 1
$13.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoSC5.9 8006Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK8512
Driver TypeFull-range
External Diameter - Metric-mm
Impedance8ohm
External Width - Metric90.5mm
Power Rating Nom10W
Resonant Frequency-
Sound Pressure Level (SPL)83dB
Speaker ShapeOval with Rectangular Frame
External Diameter - Imperial-"
External Width - Imperial3.563"
Frequency Response Min130Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Speaker Mounting0
Power Rating Max15W
External Length - Metric50.5mm
External Depth - Metric45mm
External Length - Imperial1.988"
External Depth - Imperial1.772"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Full-range
Impedance
8ohm
Power Rating Nom
10W
Sound Pressure Level (SPL)
83dB
External Diameter - Imperial
-"
Frequency Response Min
130Hz
Product Range
-
Speaker Mounting
0
External Length - Metric
50.5mm
External Length - Imperial
1.988"
SVHC
No SVHC (04-Feb-2026)
External Diameter - Metric
-mm
External Width - Metric
90.5mm
Resonant Frequency
-
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
3.563"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
Power Rating Max
15W
External Depth - Metric
45mm
External Depth - Imperial
1.772"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
