Print Page
2,529 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.902 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.902 |
| 50+ | $0.785 |
| 100+ | $0.782 |
| 250+ | $0.766 |
| 500+ | $0.751 |
| 1000+ | $0.735 |
| 2500+ | $0.719 |
| 5000+ | $0.704 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1.5KE6.8A-E3/54Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel60AC4020RL
Cut Tape60AC4020
Product RangeTRANSZORB
Product RangeTRANSZORB
TVS PolarityUnidirectional
Reverse Standoff Voltage5.8V
Clamping Voltage Max10.5V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage6.45V
Maximum Breakdown Voltage7.14V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB
Reverse Standoff Voltage
5.8V
Diode Case Style
DO-201
Minimum Breakdown Voltage
6.45V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
10.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.14V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

