Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 1.5KE6.8CA-E3/54.Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 57AJ0881 |
| Product Range | TRANSZORB 1.5KE Series |
| Your Part Number |
1,043 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 10+ | $1.890 |
| 100+ | $1.730 |
| 500+ | $1.600 |
| 1000+ | $1.380 |
| 2500+ | $1.260 |
| 10000+ | $1.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 1.5KE6.8CA-E3/54.Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 57AJ0881 |
| Product Range | TRANSZORB 1.5KE Series |
| Product Range | TRANSZORB 1.5KE Series |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 5.8V |
| Clamping Voltage Max | 10.5V |
| Diode Case Style | Axial Leaded |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 6.45V |
| Maximum Breakdown Voltage | 7.14V |
| Peak Pulse Power Dissipation | 1.5kW |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | TRANSZORB 1.5KE Series |
|---|---|
| Reverse Standoff Voltage | 5.8V |
| Diode Case Style | Axial Leaded |
| Minimum Breakdown Voltage | 6.45V |
| Peak Pulse Power Dissipation | 1.5kW |
| Diode Mounting | Through Hole |
| SVHC | Lead (04-Feb-2026) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 10.5V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 7.14V |
| Operating Temperature Max | 175°C |
| Qualification | - |
Alternatives for 1.5KE6.8CA-E3/54.
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
