Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No125LS20-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74AJ7750
Product Range125L Series
Your Part Number
326 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.280 |
| 25+ | $4.950 |
| 100+ | $4.290 |
| 250+ | $4.280 |
| 500+ | $4.270 |
| 1000+ | $4.260 |
| 2500+ | $4.240 |
Price for:Each
Minimum: 1
Multiple: 1
$7.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No125LS20-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74AJ7750
Product Range125L Series
Capacitance0.02µF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y4
Voltage Rating X400V
Voltage Rating Y125V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing9.5mm
Product Range125L Series
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.02µF
Suppression Class
X1 / Y4
Voltage Rating Y
125V
Capacitor Mounting
Through Hole
Product Range
125L Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 20%
Voltage Rating X
400V
Capacitor Case / Package
Radial Leaded
Lead Spacing
9.5mm
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
