Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1N4001-E3/54Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel60AC4022RL
Cut Tape60AC4022
Your Part Number
37,085 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.582 | $2.91 |
| Total Price | $2.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.582 |
| 10+ | $0.364 |
| 15+ | $0.333 |
| 25+ | $0.301 |
| 50+ | $0.270 |
| 125+ | $0.239 |
| 250+ | $0.212 |
| 500+ | $0.185 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N4001-E3/54Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel60AC4022RL
Cut Tape60AC4022
Repetitive Peak Reverse Voltage50V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-204AL
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-204AL
Product Range
-
SVHC
Lead (04-Feb-2026)
Alternatives for 1N4001-E3/54
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
