Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1N5399-E3/54Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel60AC4040RL
Cut Tape60AC4040
Your Part Number
5,167 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.573 | $2.86 |
| Total Price | $2.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.573 |
| 50+ | $0.359 |
| 100+ | $0.237 |
| 250+ | $0.211 |
| 500+ | $0.184 |
| 1000+ | $0.167 |
| 2500+ | $0.152 |
| 5000+ | $0.149 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N5399-E3/54Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel60AC4040RL
Cut Tape60AC4040
Repetitive Peak Reverse Voltage1kV
Average Forward Current1.5A
Diode ConfigurationSingle
Forward Voltage Max1.4V
Reverse Recovery Time2µs
Forward Surge Current50A
Operating Temperature Max150°C
Diode Case StyleDO-204AL
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
2µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1.5A
Forward Voltage Max
1.4V
Forward Surge Current
50A
Diode Case Style
DO-204AL
Product Range
-
SVHC
Lead (04-Feb-2026)
Alternatives for 1N5399-E3/54
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
