Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1N5401-E3/54Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel96AC5322
Re-Reel60AC4041
Cut Tape60AC4041
Your Part Number
11,643 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.060 | $5.30 |
| Total Price | $5.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.060 |
| 10+ | $0.939 |
| 25+ | $0.833 |
| 50+ | $0.707 |
| 100+ | $0.607 |
| 250+ | $0.523 |
| 500+ | $0.457 |
| 1000+ | $0.388 |
Full Reel
| Quantity | Price |
|---|---|
| 1400+ | $0.531 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N5401-E3/54Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel96AC5322
Re-Reel60AC4041
Cut Tape60AC4041
Repetitive Peak Reverse Voltage100V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time-
Forward Surge Current200A
Operating Temperature Max150°C
Diode Case StyleDO-201AD
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.2V
Forward Surge Current
200A
Diode Case Style
DO-201AD
Product Range
-
SVHC
Lead (04-Feb-2026)
Alternatives for 1N5401-E3/54
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
