Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No564R60GAD10.Copy
Newark Part No.26AC8313
Product Range564R Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 250+ | $1.450 |
| 500+ | $1.380 |
| 1000+ | $1.330 |
Price for:Each
Minimum: 250
Multiple: 250
$362.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No564R60GAD10.Copy
Newark Part No.26AC8313
Product Range564R Series
Capacitance1000pF
Voltage(DC)6kV
Capacitance Tolerance± 20%
Dielectric CharacteristicZ5U
Lead Spacing9.5mm
Product Range564R Series
Operating Temperature Min10°C
Operating Temperature Max85°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 564R60GAD10 is a radial leaded Ceramic single layer DC Disc Capacitor with a Z5U dielectric. This 564R series Class 2 lower voltage capacitor consists of a ceramic disc of which both sides are silver-plated. Connection leads are made of tinned copper. Coating is made in accordance with "UL94V-0" flammability rating.
- Low losses
- High capacitance in small sizes
- High stability
- -25 to 105°C Operating temperature range
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 20%
Lead Spacing
9.5mm
Operating Temperature Min
10°C
SVHC
No SVHC (19-Jan-2021)
Voltage(DC)
6kV
Dielectric Characteristic
Z5U
Product Range
564R Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for 564R60GAD10.
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
