Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No564R60GAD22Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.50AJ9515
Product Range564R Series
Your Part Number
11,352 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.750 |
| 10+ | $2.630 |
| 25+ | $2.420 |
| 50+ | $2.190 |
| 100+ | $2.020 |
| 500+ | $1.810 |
| 1000+ | $1.750 |
| 2500+ | $1.680 |
Price for:Each
Minimum: 1
Multiple: 1
$3.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No564R60GAD22Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.50AJ9515
Product Range564R Series
Capacitance2200pF
Voltage(DC)6kV
Capacitance Tolerance± 20%
Dielectric CharacteristicZ5U
Lead Spacing9.53mm
Capacitor TerminalsRadial Leaded
Product Range564R Series
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2200pF
Capacitance Tolerance
± 20%
Lead Spacing
9.53mm
Product Range
564R Series
Operating Temperature Max
105°C
Voltage(DC)
6kV
Dielectric Characteristic
Z5U
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for 564R60GAD22
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
