Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoACASA100221002P100Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel69AK7946
Re-Reel65AK1548RL
Cut Tape65AK1548
Product RangeACAS Series
Your Part Number
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.409 | $0.00 |
| Total Price | $0.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 25+ | $0.716 |
| 100+ | $0.584 |
| 250+ | $0.518 |
| 500+ | $0.476 |
| 1000+ | $0.466 |
| 2500+ | $0.457 |
| 5000+ | $0.447 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.409 |
| 5000+ | $0.400 |
| 10000+ | $0.373 |
| 20000+ | $0.351 |
| 30000+ | $0.330 |
| 50000+ | $0.318 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoACASA100221002P100Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel69AK7946
Re-Reel65AK1548RL
Cut Tape65AK1548
Product RangeACAS Series
Resistance R110kohm
Product RangeACAS Series
Resistance R210kohm
No. of Elements4Elements
Network Circuit TypeIsolated
Resistor Case / Package0612 [1632 Metric]
No. of Pins8Pins
Power Rating per Resistor100mW
Absolute Resistance Tolerance± 0.5%
Absolute TCR± 50ppm/K
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance R1
10kohm
Resistance R2
10kohm
Network Circuit Type
Isolated
No. of Pins
8Pins
Absolute Resistance Tolerance
± 0.5%
Automotive Qualification Standard
-
Product Range
ACAS Series
No. of Elements
4Elements
Resistor Case / Package
0612 [1632 Metric]
Power Rating per Resistor
100mW
Absolute TCR
± 50ppm/K
SVHC
No SVHC (25-Jun-2025)
Alternatives for ACASA100221002P100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
