Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoACASA4990S4992P1ATCopy
Newark Part No.45AJ0351
Product RangeACAS AT Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoACASA4990S4992P1ATCopy
Newark Part No.45AJ0351
Product RangeACAS AT Series
Resistance R1499ohm
Product RangeACAS AT Series
Resistance R249.9kohm
No. of Elements4Elements
Network Circuit TypeIsolated
Resistor Case / Package0612 [1632 Metric]
No. of Pins8Pins
Power Rating per Resistor125mW
Absolute Resistance Tolerance± 0.1%
Absolute TCR± 25ppm/K
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance R1
499ohm
Resistance R2
49.9kohm
Network Circuit Type
Isolated
No. of Pins
8Pins
Absolute Resistance Tolerance
± 0.1%
Automotive Qualification Standard
AEC-Q200
Product Range
ACAS AT Series
No. of Elements
4Elements
Resistor Case / Package
0612 [1632 Metric]
Power Rating per Resistor
125mW
Absolute TCR
± 25ppm/K
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
