Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoACCKPS1515NDT14Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AM2360
Product RangeACCK Series
Your Part Number
339 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.960 |
| 10+ | $2.470 |
| 25+ | $2.290 |
| 50+ | $2.130 |
| 100+ | $1.900 |
| 500+ | $1.730 |
| 1000+ | $1.530 |
| 2500+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoACCKPS1515NDT14Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AM2360
Product RangeACCK Series
Shaft TypeSkirted Shaft
Shaft Diameter6.35mm
Knob MaterialABS (Acrylonitrile Butadiene Styrene)
Knob / Dial StyleRound Skirted with Indicator Dot
Knob Diameter15mm
Product RangeACCK Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Shaft Type
Skirted Shaft
Knob Material
ABS (Acrylonitrile Butadiene Styrene)
Knob Diameter
15mm
SVHC
No SVHC (27-Jun-2024)
Shaft Diameter
6.35mm
Knob / Dial Style
Round Skirted with Indicator Dot
Product Range
ACCK Series
Alternatives for ACCKPS1515NDT14
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
