Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBPW24RCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61M5037
Your Part Number
4,802 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.820 |
| 10+ | $5.140 |
| 25+ | $4.770 |
| 50+ | $4.370 |
| 100+ | $3.900 |
| 500+ | $3.540 |
| 1000+ | $3.130 |
| 2500+ | $2.910 |
Price for:Each
Minimum: 1
Multiple: 1
$5.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBPW24RCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61M5037
No. of Pins2Pins
Diode Case StyleTO-18
Wavelength of Peak Sensitivity900nm
Angle of Half Sensitivity ±12°
Dark Current2000pA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
900nm
Dark Current
2000pA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Diode Case Style
TO-18
Angle of Half Sensitivity ±
12°
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Alternatives for BPW24R
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
