Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBPW85CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78Y9452
Your Part Number
9,891 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.764 |
| 10+ | $0.471 |
| 25+ | $0.425 |
| 50+ | $0.381 |
| 100+ | $0.335 |
| 500+ | $0.291 |
| 1000+ | $0.264 |
| 2500+ | $0.259 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Wavelength Typ
850nm
Power Consumption
100mW
Transistor Case Style
T-1 (3mm)
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Viewing Angle
25°
No. of Pins
2Pins
Product Range
-
MSL
-
Alternatives for BPW85C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
