Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW12060000Z0EA Zero Ohm Resistor, Jumper, CRCW Series, 1206 [3216 Metric], Thick Film, 250 mW, 3.5 A](https://mexico.newark.com/productimages/standard/en_US/4797790.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW12060000Z0EACopy
Newark Part No.
Full Reel53K1778
Cut Tape53K1777
Product RangeCRCW e3 Series
Your Part Number
145,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW12060000Z0EACopy
Newark Part No.
Full Reel53K1778
Cut Tape53K1777
Product RangeCRCW e3 Series
Resistance0ohm
Power Rating250mW
Current Rating3.5A
Resistor Case / Package1206 [3216 Metric]
Resistor MountingSurface Mount Device
Resistor TechnologyThick Film
Product RangeCRCW e3 Series
Product Height0.55mm
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (27-Jun-2018)
Alternatives for CRCW12060000Z0EA
5 Products Found
Product Overview
The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
- Automotive grade AEC-Q200 qualified
- EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
- Stability ΔR/R = 1% for 1000h at 70°C
- Metal glaze on high quality ceramic
- Zero ohm jumper are available for all sizes
- 2mm pitch packaging option for 0603 size
- Available in ±1% and ±5% tolerance
- ±100ppm/K and ±200ppm/K TCR values available
- Operating temperature range -55°C to +155°C
- Maximum power rating is 1W
Technical Specifications
Resistance
0ohm
Current Rating
3.5A
Resistor Mounting
Surface Mount Device
Product Range
CRCW e3 Series
Product Length
3.2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (27-Jun-2018)
Power Rating
250mW
Resistor Case / Package
1206 [3216 Metric]
Resistor Technology
Thick Film
Product Height
0.55mm
Product Width
1.6mm
Operating Temperature Max
155°C
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
