Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW12100000Z0EACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel96Y9153
Re-Reel31AC6384RL
Cut Tape31AC6384
Product RangeCRCW e3 Series
Your Part Number
26,386 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.088 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.088 |
| 20+ | $0.082 |
| 30+ | $0.075 |
| 50+ | $0.067 |
| 100+ | $0.060 |
| 250+ | $0.052 |
| 500+ | $0.047 |
| 1000+ | $0.043 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.049 |
| 15000+ | $0.048 |
| 25000+ | $0.047 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW12100000Z0EACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel96Y9153
Re-Reel31AC6384RL
Cut Tape31AC6384
Product RangeCRCW e3 Series
Resistor Case / Package1210 [3225 Metric]
Resistor TechnologyThick Film
Power Rating500mW
Current Rating5A
Resistor MountingSurface Mount Device
Product RangeCRCW e3 Series
Product Length3.2mm
Product Width2.5mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
1210 [3225 Metric]
Power Rating
500mW
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.55mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
5A
Product Range
CRCW e3 Series
Product Width
2.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for CRCW12100000Z0EA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
