Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW12100000Z0EAHPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK8370
Re-Reel64AK9902RL
Cut Tape64AK9902
Product RangeCRCW-HP e3 Series
Your Part Number
11,790 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.185 | $0.00 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.387 |
| 25+ | $0.194 |
| 100+ | $0.174 |
| 250+ | $0.153 |
| 500+ | $0.140 |
| 1000+ | $0.130 |
| 2500+ | $0.129 |
| 5000+ | $0.128 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.185 |
| 10000+ | $0.164 |
| 20000+ | $0.148 |
| 30000+ | $0.138 |
| 50000+ | $0.128 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW12100000Z0EAHPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK8370
Re-Reel64AK9902RL
Cut Tape64AK9902
Product RangeCRCW-HP e3 Series
Resistor Case / Package1210 [3225 Metric]
Resistor TechnologyThick Film
Power Rating750mW
Current Rating12A
Resistor MountingSurface Mount Device
Product RangeCRCW-HP e3 Series
Product Length3.2mm
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
1210 [3225 Metric]
Power Rating
750mW
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
12A
Product Range
CRCW-HP e3 Series
Product Width
2.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for CRCW12100000Z0EAHP
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
