Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRCW20100000Z0EFHPCopy
Newark Part No.
Re-Reel64AK9909
Cut Tape64AK9909
Product RangeCRCW-HP e3 Series
Your Part Number
2,441 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $11.480 | $114.80 |
| Total Price | $114.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $11.480 |
| 250+ | $8.820 |
| 500+ | $7.940 |
| 1000+ | $7.200 |
| 5000+ | $6.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW20100000Z0EFHPCopy
Newark Part No.
Re-Reel64AK9909
Cut Tape64AK9909
Product RangeCRCW-HP e3 Series
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Power Rating1W
Current Rating12A
Resistor MountingSurface Mount Device
Product RangeCRCW-HP e3 Series
Product Length5mm
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
2010 [5025 Metric]
Power Rating
1W
Resistor Mounting
Surface Mount Device
Product Length
5mm
Product Height
0.6mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
12A
Product Range
CRCW-HP e3 Series
Product Width
2.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for CRCW20100000Z0EFHP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
