Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20000+ | $0.130 |
Price for:Each
Minimum: 20000
Multiple: 20000
$2,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoD221K20Y5PH63L6RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.91K8089
Product RangeD Series
Capacitance220pF
Voltage(DC)100V
Capacitance Tolerance± 10%
Dielectric CharacteristicY5P
Lead Spacing6.35mm
Product RangeD Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
220pF
Capacitance Tolerance
± 10%
Lead Spacing
6.35mm
Operating Temperature Min
-30°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
100V
Dielectric Characteristic
Y5P
Product Range
D Series
Operating Temperature Max
85°C
Alternatives for D221K20Y5PH63L6R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

