Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoGF1A-E3/67ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel97K0526RL
Cut Tape97K0526
Product RangeSUPERECTIFIER Series
Your Part Number
29,999 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.650 | $1.65 |
| Total Price | $1.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 50+ | $1.050 |
| 100+ | $0.695 |
| 250+ | $0.621 |
| 500+ | $0.546 |
| 1000+ | $0.447 |
| 2500+ | $0.409 |
| 5000+ | $0.388 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGF1A-E3/67ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel97K0526RL
Cut Tape97K0526
Product RangeSUPERECTIFIER Series
Repetitive Peak Reverse Voltage50V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time2µs
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-214BA
No. of Pins2Pins
Product RangeSUPERECTIFIER Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
2µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214BA
Product Range
SUPERECTIFIER Series
SVHC
Lead (04-Feb-2026)
Alternatives for GF1A-E3/67A
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
