Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoGF1B-E3/67ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel97K0527RL
Cut Tape97K0527
Product RangeSUPERECTIFIER Series
Your Part Number
25,706 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.650 | $1.65 |
| Total Price | $1.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 50+ | $1.050 |
| 100+ | $0.573 |
| 250+ | $0.560 |
| 500+ | $0.546 |
| 1000+ | $0.422 |
| 2500+ | $0.414 |
| 5000+ | $0.405 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGF1B-E3/67ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel97K0527RL
Cut Tape97K0527
Product RangeSUPERECTIFIER Series
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time3µs
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-214BA
No. of Pins2Pins
Product RangeSUPERECTIFIER Series
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The GF1B-E3/5CA is a surface-mount Glass-passivated Junction Rectifier with moulded epoxy over glass body and matte tin plated solderable leads. The cathode end is denoted by coloured band. It is suitable for use in general-purpose rectification of power supplies, inverters, converters and freewheeling diodes.
- Colour band denotes cathode end polarity
- Superectifier structure for high reliability condition
- Ideal for automated placement
- Low forward voltage drop
- Low leakage current
- High forward surge capability
Applications
Industrial, Consumer Electronics, Communications & Networking, Automotive, Power Management, Commercial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
3µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214BA
Product Range
SUPERECTIFIER Series
SVHC
Lead (04-Feb-2026)
Alternatives for GF1B-E3/67A
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
