Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.399 | $2.00 |
| Total Price | $2.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.399 |
| 50+ | $0.311 |
| 100+ | $0.219 |
| 250+ | $0.185 |
| 500+ | $0.159 |
| 1000+ | $0.131 |
| 2500+ | $0.113 |
| 5000+ | $0.097 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.097 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGSOT05-E3-08Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel35K7749
Re-Reel03AJ1697RL
Cut Tape03AJ1697
Product RangeGSOT0
Clamping Voltage Vc Max16V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage-
Power Dissipation Pd480W
Product RangeGSOT0
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
16V
No. of Pins
3Pins
Power Dissipation Pd
480W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
-
Product Range
GSOT0
SVHC
No SVHC (04-Feb-2026)
Alternatives for GSOT05-E3-08
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

