Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoICM2020ER102RCopy
Newark Part No.44AM5518
Product RangeICM2020 Series
Your Part Number
1,226 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 10+ | $1.980 |
| 25+ | $1.850 |
| 50+ | $1.780 |
| 100+ | $1.690 |
| 500+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoICM2020ER102RCopy
Newark Part No.44AM5518
Product RangeICM2020 Series
DC Current Rating3A
Inductance-
DC Resistance Max0.02ohm
Product RangeICM2020 Series
Impedance1kohm
Inductor Case / Package2020 [5050 Metric]
Product Length5.5mm
Product Width5.5mm
Product Height3.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
3A
DC Resistance Max
0.02ohm
Impedance
1kohm
Product Length
5.5mm
Product Height
3.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Product Range
ICM2020 Series
Inductor Case / Package
2020 [5050 Metric]
Product Width
5.5mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
