Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoICM2020ER142RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.44AM5520
Product RangeICM2020 Series
Your Part Number
3,000 In Stock
1,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 25+ | $1.490 |
| 100+ | $1.340 |
| 250+ | $1.240 |
| 500+ | $1.180 |
| 1000+ | $1.130 |
| 2500+ | $1.070 |
| 5000+ | $0.983 |
Price for:Each
Minimum: 1
Multiple: 1
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoICM2020ER142RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.44AM5520
Product RangeICM2020 Series
DC Current Rating2.8A
Inductance-
DC Resistance Max0.038ohm
Product RangeICM2020 Series
Impedance1.4kohm
Inductor Case / Package2020 [5050 Metric]
Product Length5.5mm
Product Width5.5mm
Product Height3.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
2.8A
DC Resistance Max
0.038ohm
Impedance
1.4kohm
Product Length
5.5mm
Product Height
3.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
ICM2020 Series
Inductor Case / Package
2020 [5050 Metric]
Product Width
5.5mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
