Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoICM6050ER551MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.44AM5533
Product RangeICM6050 Series
Your Part Number
496 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.850 |
| 10+ | $5.220 |
| 25+ | $4.850 |
| 50+ | $4.480 |
| 100+ | $4.000 |
| 500+ | $3.650 |
| 1000+ | $3.180 |
| 2500+ | $2.950 |
Price for:Each
Minimum: 1
Multiple: 1
$5.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoICM6050ER551MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.44AM5533
Product RangeICM6050 Series
DC Current Rating10A
Inductance-
DC Resistance Max4000µohm
Product RangeICM6050 Series
Impedance550ohm
Inductor Case / Package6050 [1513 Metric]
Product Length15mm
Product Width13mm
Product Height6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
10A
DC Resistance Max
4000µohm
Impedance
550ohm
Product Length
15mm
Product Height
6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
ICM6050 Series
Inductor Case / Package
6050 [1513 Metric]
Product Width
13mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
