Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoICTE12-E3/51Copy
Newark Part No.76K6281
Product RangeTRANSZORB ICTE Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoICTE12-E3/51Copy
Newark Part No.76K6281
Product RangeTRANSZORB ICTE Series
Product RangeTRANSZORB ICTE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max16.5V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage14.1V
Maximum Breakdown Voltage14.1V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
TRANSZORB ICTE Series
Reverse Standoff Voltage
12V
Diode Case Style
DO-201
Minimum Breakdown Voltage
14.1V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
16.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
14.1V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
