Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFDC2525DZER330MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel20AM2459RL
Cut Tape20AM2459
Product RangeIFDC2525DZ Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.690 | $0.69 |
| Total Price | $0.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.690 |
| 10+ | $0.595 |
| 25+ | $0.551 |
| 50+ | $0.505 |
| 100+ | $0.458 |
| 500+ | $0.382 |
| 1000+ | $0.340 |
| 2500+ | $0.334 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFDC2525DZER330MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel20AM2459RL
Cut Tape20AM2459
Product RangeIFDC2525DZ Series
Inductance33µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeIFDC2525DZ Series
Inductor Case / Package-
DC Resistance Max0.124ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
IFDC2525DZ Series
DC Resistance Max
0.124ohm
Product Length
7mm
Product Height
4mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IFDC2525DZER330M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
