Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFLN1812CZER582NCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.44AM5545
Product RangeIFLN-1812CZ Series
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.738 |
| 10+ | $0.615 |
| 25+ | $0.572 |
| 50+ | $0.541 |
| 100+ | $0.513 |
| 500+ | $0.477 |
| 1000+ | $0.467 |
| 2500+ | $0.458 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFLN1812CZER582NCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.44AM5545
Product RangeIFLN-1812CZ Series
DC Current Rating200mA
Inductance100µH
DC Resistance Max2ohm
Product RangeIFLN-1812CZ Series
Impedance5.8kohm
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
200mA
DC Resistance Max
2ohm
Impedance
5.8kohm
Product Length
4.5mm
Product Height
2.8mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Inductance
100µH
Product Range
IFLN-1812CZ Series
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
