Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC2020DEER820M01Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel89AK3241RL
Cut Tape89AK3241
Product RangeIFSC-2020DE-01 Series
Your Part Number
4,179 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.316 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.316 |
| 10+ | $0.261 |
| 25+ | $0.248 |
| 50+ | $0.234 |
| 100+ | $0.221 |
| 500+ | $0.197 |
| 1000+ | $0.173 |
| 2500+ | $0.165 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC2020DEER820M01Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel89AK3241RL
Cut Tape89AK3241
Product RangeIFSC-2020DE-01 Series
Inductance82µH
RMS Current (Irms)800mA
Inductor ConstructionSemishielded
Saturation Current (Isat)900mA
Product RangeIFSC-2020DE-01 Series
Inductor Case / Package-
DC Resistance Max0.46ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
82µH
Inductor Construction
Semishielded
Product Range
IFSC-2020DE-01 Series
DC Resistance Max
0.46ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
900mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
