Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC3232DBER2R0N01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel02AM6471RL
Cut Tape02AM6471
Product RangeIFSC-3232DB-01 Series
Your Part Number
7,195 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.491 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.491 |
| 25+ | $0.416 |
| 100+ | $0.351 |
| 250+ | $0.341 |
| 500+ | $0.331 |
| 1000+ | $0.299 |
| 2500+ | $0.267 |
| 5000+ | $0.258 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC3232DBER2R0N01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel02AM6471RL
Cut Tape02AM6471
Product RangeIFSC-3232DB-01 Series
Inductance2µH
RMS Current (Irms)6.3A
Inductor ConstructionSemishielded
Saturation Current (Isat)7.4A
Product RangeIFSC-3232DB-01 Series
Inductor Case / Package-
DC Resistance Max9000µohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2µH
Inductor Construction
Semishielded
Product Range
IFSC-3232DB-01 Series
DC Resistance Max
9000µohm
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
6.3A
Saturation Current (Isat)
7.4A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
