Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
75V
SVHC
To Be Advised
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
750%
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
