Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoILSB1206ER100KCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel91AH7660RL
Cut Tape91AH7660
Product RangeILSB-1206 Series
Your Part Number
29,275 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.174 | $0.87 |
| Total Price | $0.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.174 |
| 25+ | $0.146 |
| 100+ | $0.125 |
| 250+ | $0.119 |
| 500+ | $0.113 |
| 1000+ | $0.107 |
| 2500+ | $0.106 |
| 5000+ | $0.104 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILSB1206ER100KCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel91AH7660RL
Cut Tape91AH7660
Product RangeILSB-1206 Series
Inductance10µH
DC Resistance Max1ohm
Self Resonant Frequency28MHz
DC Current Rating25mA
Inductor Case / Package1206 [3216 Metric]
Inductor Case Style1206 [3216 Metric]
Product RangeILSB-1206 Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
28MHz
Inductor Case / Package
1206 [3216 Metric]
Product Range
ILSB-1206 Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
1.1mm
DC Resistance Max
1ohm
DC Current Rating
25mA
Inductor Case Style
1206 [3216 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for ILSB1206ER100K
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
