Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL215299704E3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel64AH3933RL
Cut Tape64AH3933
Product Range152 CME Series
Your Part Number
396 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.740 | $4.74 |
| Total Price | $4.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
| 25+ | $3.420 |
| 100+ | $2.350 |
| 250+ | $2.310 |
| 500+ | $2.260 |
| 1000+ | $2.170 |
| 5000+ | $2.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215299704E3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel64AH3933RL
Cut Tape64AH3933
Product Range152 CME Series
AE Capacitor CaseRadial Can - SMD
Capacitor Case / PackageRadial Can - SMD
Capacitance10µF
Voltage Rating450V
Voltage(DC)450V
ESR-
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Series Name152 CME
Product Range152 CME Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter16mm
Ripple Current AC90mA
Diameter16mm
Product Length-
Product Width-
Height17.5mm
Product Height17.5mm
Ripple Current90mA
Supplier Package-
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
AE Capacitor Case
Radial Can - SMD
Capacitance
10µF
Voltage(DC)
450V
Lifetime @ Temperature
5000 hours @ 105°C
Series Name
152 CME
Capacitance Tolerance
± 20%
Product Diameter
16mm
Diameter
16mm
Product Width
-
Product Height
17.5mm
Supplier Package
-
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q200
Capacitor Case / Package
Radial Can - SMD
Voltage Rating
450V
ESR
-
Polarity
Polar
Product Range
152 CME Series
Capacitor Terminals
Solder
Ripple Current AC
90mA
Product Length
-
Height
17.5mm
Ripple Current
90mA
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
