Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMCS0402HZ0000ZE100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09AN1978
Product RangeMCS Series
Your Part Number
3,249 In Stock
43,249 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 25+ | $0.623 |
| 100+ | $0.508 |
| 250+ | $0.469 |
| 500+ | $0.440 |
| 1000+ | $0.375 |
| 2500+ | $0.369 |
| 5000+ | $0.363 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCS0402HZ0000ZE100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09AN1978
Product RangeMCS Series
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Power Rating63mW
Current Rating-
Resistor MountingSurface Mount Device
Product RangeMCS Series
Product Length1mm
Product Width0.5mm
Product Height0.32mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Power Rating
63mW
Resistor Mounting
Surface Mount Device
Product Length
1mm
Product Height
0.32mm
Operating Temperature Max
125°C
Resistor Technology
Thin Film
Current Rating
-
Product Range
MCS Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
