Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MFU0805FF00500P100 Fuse, Surface Mount, 500 mA, Very Fast Acting, 32 V, 0805 [2012 Metric], MFU Series](https://mexico.newark.com/productimages/standard/en_US/4251727.jpg)
ManufacturerVISHAY
Manufacturer Part NoMFU0805FF00500P100Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel89K7166RL
Cut Tape89K7166
Product RangeMFU Series
Your Part Number
6,920 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.592 | $592.00 |
| Total Price | $592.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.592 |
| 2000+ | $0.520 |
| 5000+ | $0.496 |
| 10000+ | $0.426 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMFU0805FF00500P100Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel89K7166RL
Cut Tape89K7166
Product RangeMFU Series
Fuse Current500mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0805 [2012 Metric]
Product RangeMFU Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
-
Fuse Case Style
0805 [2012 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
32V
Product Range
MFU Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for MFU0805FF00500P100
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
