Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCAIMME3C90686Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92AH1817
Product RangeNTCAIMME3 Series
Your Part Number
24 In Stock
750 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 10+ | $2.520 |
| 25+ | $2.340 |
| 50+ | $2.180 |
| 100+ | $1.950 |
| 500+ | $1.780 |
| 1000+ | $1.590 |
| 2500+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$3.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCAIMME3C90686Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92AH1817
Product RangeNTCAIMME3 Series
Thermistor TypeProbe
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 3%
Thermistor Mounting-
Product RangeNTCAIMME3 Series
NTC MountingFree Hanging
Thermistor Case Style-
B-Constant3984K
Thermistor TerminalsWire Leaded
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material304 Stainless Steel
Probe Diameter3.9mm
Lead Length200mm
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Probe
Resistance Tolerance (25°C)
± 3%
Product Range
NTCAIMME3 Series
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
3.9mm
Operating Temperature Min
-25°C
Qualification
-
Resistance (25°C)
10kohm
Thermistor Mounting
-
NTC Mounting
Free Hanging
B-Constant
3984K
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
304 Stainless Steel
Lead Length
200mm
Operating Temperature Max
105°C
SVHC
To Be Advised
Alternatives for NTCAIMME3C90686
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
