Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCALUG01T103FACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.91AH8462
Product RangeNTCALUG01T Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $4.370 |
| 10+ | $3.630 |
| 25+ | $3.390 |
| 50+ | $3.140 |
| 100+ | $2.820 |
| 500+ | $2.580 |
| 1000+ | $2.290 |
| 2500+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$4.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCALUG01T103FACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.91AH8462
Product RangeNTCALUG01T Series
Thermistor TypeRing Lug
Resistance (25°C)10kohm
Thermistor MountingFree Hanging
Thermistor MountingRing Lug
Resistance Tolerance (25°C)± 1%
Product RangeNTCALUG01T Series
Thermistor Case Style-
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3984K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)4s
Probe Material-
Probe Diameter-
Lead Length150mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Ring Lug
Thermistor Mounting
Free Hanging
Resistance Tolerance (25°C)
± 1%
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
150mm
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
10kohm
Thermistor Mounting
Ring Lug
Product Range
NTCALUG01T Series
NTC Mounting
Free Hanging
B-Constant
3984K
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
4s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
