Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCALUG02A103F804ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68AK5846
Product RangeNTCALUG02A Series
Your Part Number
891 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 10+ | $2.100 |
| 25+ | $1.990 |
| 50+ | $1.910 |
| 100+ | $1.840 |
| 250+ | $1.830 |
| 500+ | $1.660 |
| 1000+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCALUG02A103F804ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68AK5846
Product RangeNTCALUG02A Series
Thermistor TypeRing Lug
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingRing Lug
Thermistor MountingFree Hanging
Product RangeNTCALUG02A Series
Thermistor Case Style-
NTC MountingFree Hanging
B-Constant3435K
Thermistor TerminalsWire Leaded
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)2.5s
Probe Material-
Probe Diameter-
Lead Length80mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Ring Lug
Resistance Tolerance (25°C)
± 1%
Thermistor Mounting
Free Hanging
Thermistor Case Style
-
B-Constant
3435K
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
80mm
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
10kohm
Thermistor Mounting
Ring Lug
Product Range
NTCALUG02A Series
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
2.5s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
