Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCALUG03A103GCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68Y6398
Product RangeNTCALUG03A Mini Lug Series
Your Part Number
119 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.870 |
| 10+ | $3.220 |
| 25+ | $3.000 |
| 50+ | $2.790 |
| 100+ | $2.490 |
| 500+ | $2.280 |
| 1000+ | $2.030 |
| 2500+ | $1.860 |
Price for:Each
Minimum: 1
Multiple: 1
$3.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCALUG03A103GCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68Y6398
Product RangeNTCALUG03A Mini Lug Series
Thermistor TypeNTC
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 2%
Thermistor MountingRing Lug
Thermistor Mounting0
Product RangeNTCALUG03A Mini Lug Series
NTC MountingFree Hanging
Thermistor Case Style-
Thermistor TerminalsWire Leaded
Thermistor TerminalsWire Leaded
B-Constant3984K
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)1.5s
Probe Material-
Probe Diameter-
Lead Length70mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 2%
Thermistor Mounting
0
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
B-Constant
3984K
NTC Case Size
-
Probe Material
-
Lead Length
70mm
Operating Temperature Max
125°C
SVHC
No SVHC (16-Jan-2020)
Resistance (25°C)
10kohm
Thermistor Mounting
Ring Lug
Product Range
NTCALUG03A Mini Lug Series
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
1.5s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Alternatives for NTCALUG03A103GC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
