Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCLE203E3103HB0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67AK3989
Product RangeNTCLE203E3 Series
Your Part Number
1,685 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.840 |
| 10+ | $0.796 |
| 25+ | $0.751 |
| 50+ | $0.718 |
| 100+ | $0.689 |
| 250+ | $0.652 |
| 500+ | $0.615 |
| 1000+ | $0.599 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE203E3103HB0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67AK3989
Product RangeNTCLE203E3 Series
Thermistor TypeBead, Radial Leaded
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 3%
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeNTCLE203E3 Series
Thermistor Case Style-
NTC MountingThrough Hole
Thermistor TerminalsRadial Leaded
Thermistor TerminalsRadial Leaded
B-Constant3977K
B-Constant Tolerance± 0.75%
NTC Case Size-
Thermal Time Constant (in Air)13s
Probe Material-
Probe Diameter-
Lead Length40mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Resistance Tolerance (25°C)
± 3%
Thermistor Mounting
Through Hole
Thermistor Case Style
-
Thermistor Terminals
Radial Leaded
B-Constant
3977K
NTC Case Size
-
Probe Material
-
Lead Length
40mm
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Thermistor Mounting
Through Hole
Product Range
NTCLE203E3 Series
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 0.75%
Thermal Time Constant (in Air)
13s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
