Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCLG100E2103JBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.93K3373
Product RangeNTCLG100E2 Series
Your Part Number
5,769 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.140 |
| 10+ | $0.833 |
| 25+ | $0.748 |
| 50+ | $0.665 |
| 100+ | $0.576 |
| 500+ | $0.497 |
| 1000+ | $0.447 |
| 2500+ | $0.415 |
Price for:Each
Minimum: 5
Multiple: 5
$5.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLG100E2103JBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.93K3373
Product RangeNTCLG100E2 Series
Thermistor TypeNTC
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 5%
Product RangeNTCLG100E2 Series
NTC MountingThrough Hole
Thermistor Case StyleDO-204AH
B-Constant3977K
Thermistor TerminalsAxial Leaded
Thermistor TerminalsAxial Leaded
B-Constant Tolerance± 1.3%
NTC Case Size-
Thermal Time Constant (in Air)6s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max200°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The NTCLG100E2103JB is a Thermistor with glass encapsulated high temperature sensor. Negative temperature coefficient and are mounted in a glass envelope. By soldering, clamping or welding. Bending of the leads should be done at least 3mm from the glass body and without exerting forces on the glass body. Resistant to corrosive atmospheres and harsh environments.
- -40 to 200°C Operating temperature
Applications
Automotive, Industrial
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Through Hole
B-Constant
3977K
Thermistor Terminals
Axial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
200°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Thermistor Mounting
Through Hole
Product Range
NTCLG100E2 Series
Thermistor Case Style
DO-204AH
Thermistor Terminals
Axial Leaded
B-Constant Tolerance
± 1.3%
Thermal Time Constant (in Air)
6s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Alternatives for NTCLG100E2103JB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
